D38999/24GJ43PC by:

MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Part Details for D38999/24GJ43PC by Defense Logistics Agency

Overview of D38999/24GJ43PC by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24GJ43PC

D38999/24GJ43PC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24GJ43PC Part Data Attributes

D38999/24GJ43PC Defense Logistics Agency
Buy Now
Compare Parts:
D38999/24GJ43PC Defense Logistics Agency MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Part Numbers M39029/58-363,M39029/58-364
Contact Quantities 23,20
Contact Sizes 20,16
Contact Type Crp Rear Rlse
Coupling Type THREADED
Degrees of Rotation 66
Other Description Receptacle, Jam Nut
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization C
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size J
Termination Type CRIMP
Total Number of Contacts 43
Unique Insert Number J43

Alternate Parts for D38999/24GJ43PC

This table gives cross-reference parts and alternative options found for D38999/24GJ43PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GJ43PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24JJ43PC MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GJ43PC vs D38999/24JJ43PC
D38999/24KJ43HC MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GJ43PC vs D38999/24KJ43HC
D38999/24SJ43HC MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GJ43PC vs D38999/24SJ43HC
D38999/24WJ43HC MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GJ43PC vs D38999/24WJ43HC
D38999/24WJ43PC MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GJ43PC vs D38999/24WJ43PC
D38999/24KJ43PC MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GJ43PC vs D38999/24KJ43PC
D38999/24MJ43PC MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GJ43PC vs D38999/24MJ43PC
Part Number Description Manufacturer Compare
MT934T25S43PC CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24GJ43PC vs MT934T25S43PC
D38999/24TJ43HC-LC MIL Series Connector, 43 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24GJ43PC vs D38999/24TJ43HC-LC
YDTS24T25-43PCV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24GJ43PC vs YDTS24T25-43PCV001
YACT24MJ43PCV00100 MIL Series Connector TE Connectivity D38999/24GJ43PC vs YACT24MJ43PCV00100
D38999/24C-J-43PC MIL Series Connector, 43 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24GJ43PC vs D38999/24C-J-43PC
D38999/24S-J-43HC MIL Series Connector, 43 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24GJ43PC vs D38999/24S-J-43HC
D38999/24F-J-43PC MIL Series Connector, 43 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24GJ43PC vs D38999/24F-J-43PC
D38999/24JJ43PC MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GJ43PC vs D38999/24JJ43PC
MT934T25S43PC 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24GJ43PC vs MT934T25S43PC
D38999/24JJ43PC-LC MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GJ43PC vs D38999/24JJ43PC-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24GJ43PC by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24GJ43PC by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of D38999/24GJ43PC would you like to use for your alert(s)?
  • Please alert me when D38999/24GJ43PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24GJ43PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24GJ43PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24GJ43PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24GJ43PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24GJ43PC by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: