D38999/24FE26PN
Description: MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of D38999/24FE26PN by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24FE26PN by Corsair Electrical Connectors Inc

Part # Manufacturer Description Stock Price Buy
Quest Components MIL-DTL-38999 SERIES III CONNECTORS 1
  • 1 $78.1300
$78.1300 Buy Now

CAD Models for D38999/24FE26PN by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24FE26PN by Corsair Electrical Connectors Inc

D38999/24FE26PN
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
26
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
26
Unique Insert Number
E26
Want to compare parts?
  1. D38999/24FE26PN
    Corsair Electrical Connectors Inc
    MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24FE26PN

This table gives cross-reference parts and alternative options found for D38999/24FE26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FE26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24F-E-26HN MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FE26PN vs D38999/24F-E-26HN
CTVS07RF-17-26PN MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FE26PN vs CTVS07RF-17-26PN
D38999/24TE26PN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FE26PN vs D38999/24TE26PN
D38999/24W-E-26HN MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FE26PN vs D38999/24W-E-26HN
D38999/24S-E-26PN MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FE26PN vs D38999/24S-E-26PN
D38999/24K-E-26PN MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FE26PN vs D38999/24K-E-26PN
D38999/24ZE26HN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FE26PN vs D38999/24ZE26HN
D38999/24C-E-26PN MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FE26PN vs D38999/24C-E-26PN
D38999/24ZE26PN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FE26PN vs D38999/24ZE26PN
D38999/24K-E-26HN MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FE26PN vs D38999/24K-E-26HN
Part Number Description Manufacturer Compare
D38999/24F-E-26HN MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FE26PN vs D38999/24F-E-26HN
D38999/24W-E-26HN MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FE26PN vs D38999/24W-E-26HN
CTVS07RF-17-26PN MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FE26PN vs CTVS07RF-17-26PN
CTV07RW-17-26PN MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FE26PN vs CTV07RW-17-26PN
TVS07RK-17-26PN MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FE26PN vs TVS07RK-17-26PN
D38999/24KE26PN MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FE26PN vs D38999/24KE26PN
D38999/24K-E-26PN MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FE26PN vs D38999/24K-E-26PN
D38999/24LE26HN MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FE26PN vs D38999/24LE26HN
D38999/24WE26PN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FE26PN vs D38999/24WE26PN
D38999/24SE26HN MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FE26PN vs D38999/24SE26HN

Related Parts for D38999/24FE26PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FE26PN by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FE26PN by Corsair Electrical Connectors Inc

  • Please alert me when D38999/24FE26PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24FE26PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FE26PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24FE26PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FE26PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FE26PN by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: