Datasheets
D38999/24K-E-26PN by:

MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle

Part Details for D38999/24K-E-26PN by HiRel Connectors Inc

Overview of D38999/24K-E-26PN by HiRel Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24K-E-26PN

D38999/24K-E-26PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24K-E-26PN Part Data Attributes

D38999/24K-E-26PN HiRel Connectors Inc
Buy Now Datasheet
Compare Parts:
D38999/24K-E-26PN HiRel Connectors Inc MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer HI REL CONNECTORS INC
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Quantities 26
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Material STAINLESS STEEL
Shell Size E
Termination Type CRIMP
Total Number of Contacts 26
Unique Insert Number E26

Alternate Parts for D38999/24K-E-26PN

This table gives cross-reference parts and alternative options found for D38999/24K-E-26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24K-E-26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KJA7Y17K26PN MIL Series Connector, 26 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24K-E-26PN vs KJA7Y17K26PN
TVS07RF-17-26PN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24K-E-26PN vs TVS07RF-17-26PN
D38999/24LE26HN MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24K-E-26PN vs D38999/24LE26HN
D38999/24W-E-26PN MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-E-26PN vs D38999/24W-E-26PN
D38999/24F-E-26HN MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-E-26PN vs D38999/24F-E-26HN
D38999/24ZE26HN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24K-E-26PN vs D38999/24ZE26HN
D38999/24TE26HN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24K-E-26PN vs D38999/24TE26HN
D38999/24K-E-26HN MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-E-26PN vs D38999/24K-E-26HN
KJA7Y17N26PN MIL Series Connector, 26 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24K-E-26PN vs KJA7Y17N26PN
CTVS07RF-17-26PN MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24K-E-26PN vs CTVS07RF-17-26PN
Part Number Description Manufacturer Compare
D38999/24LE26PN MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24K-E-26PN vs D38999/24LE26PN
KJA7Y17K26PN MIL Series Connector, 26 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24K-E-26PN vs KJA7Y17K26PN
KJA7Y17N26PN MIL Series Connector, 26 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24K-E-26PN vs KJA7Y17N26PN
D38999/24JE26HN MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24K-E-26PN vs D38999/24JE26HN
D38999/24KE26PN MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24K-E-26PN vs D38999/24KE26PN
TVS07RK-17-26PN MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24K-E-26PN vs TVS07RK-17-26PN
D38999/24ME26HN MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24K-E-26PN vs D38999/24ME26HN
D38999/24K-E-26HN MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-E-26PN vs D38999/24K-E-26HN
D38999/24W-E-26PN MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-E-26PN vs D38999/24W-E-26PN
D38999/24S-E-26PN MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-E-26PN vs D38999/24S-E-26PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24K-E-26PN by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24K-E-26PN by HiRel Connectors Inc

  • Please alert me when D38999/24K-E-26PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24K-E-26PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24K-E-26PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24K-E-26PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24K-E-26PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24K-E-26PN by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: