There are no models available for this part yet.
Overview of D38999/24FB35PN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FB35PN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH1717
|
Newark | D38999 Circular Connector |Glenair D38999/24FB35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$419.2900 / $1,563.9400 | Buy Now | |
DISTI #
D38999/24FB35PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 13 Position Pin Contact Jam Nut Crimp - Bulk (Alt: D38999/24FB35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$1,340.3387 | Buy Now | |
DISTI #
631-D3899924FB35PN
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Compliant | 0 |
|
$633.4700 / $2,105.3800 | Order Now | |
DISTI #
84799713
|
Verical | Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,448.0875 | Buy Now | |
DISTI #
D38999/24FB35PN
|
TTI | Circular MIL Spec Connector CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$425.4100 / $1,405.2400 | Buy Now | |
DISTI #
GLED38999/24FB35PN
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 18 |
|
$812.2900 / $1,782.2600 | Buy Now | ||
JRH Electronics | n/a | 18 |
|
$1,203.9200 / $2,740.7400 | Buy Now |
CAD Models for D38999/24FB35PN by Glenair Inc
Part Data Attributes for D38999/24FB35PN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
35 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
13
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|
Unique Insert Number
|
B35
|
Alternate Parts for D38999/24FB35PN
This table gives cross-reference parts and alternative options found for D38999/24FB35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GB35PN | MIL Series Connector, 13 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB35PN vs D38999/24GB35PN |
D38999/24KB35PN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB35PN vs D38999/24KB35PN |
KJA7Y11N35PN | MIL Series Connector, 13 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FB35PN vs KJA7Y11N35PN |
D38999/24WB35PN | MIL Series Connector, 13 Contact(s), Male, Crimp Terminal, Receptacle, | Glenair Inc | D38999/24FB35PN vs D38999/24WB35PN |
DTS24N11-35PN | HERM RECP | TE Connectivity | D38999/24FB35PN vs DTS24N11-35PN |
D38999/24SB35PN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB35PN vs D38999/24SB35PN |
D38999/24FB35PN | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FB35PN vs D38999/24FB35PN |
D38999/24WB35PN | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FB35PN vs D38999/24WB35PN |
D38999/24JB35HN | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB35PN vs D38999/24JB35HN |
KJA7Y11K35PN | MIL Series Connector, 13 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FB35PN vs KJA7Y11K35PN |
Related Parts for D38999/24FB35PN
-
D38999/24FC4PNMilitary Circular Connectors
-
D38999/33W11NMilitary Connector Accessories
-
M83-LFD1F2N96-0000-000Headers and Edge Type Connectors
-
8-34130-1Terminals and Terminal Blocks
-
09140160313Assembly Items
-
MCR100JZHFLR750Fixed Resistors
-
BAT46WH,115Rectifier Diodes
-
STM32F407VGT7Microcontrollers
-
R-78C5.0-1.0Power Supply Modules