Part Details for D38999/24FB35PN by TE Connectivity
Overview of D38999/24FB35PN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FB35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FB35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: D38999/24FB35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/24FB35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 13C 13#22D RoHS: Compliant | 0 |
|
$149.9400 | Order Now |
DISTI #
71093983
|
RS | Circular Connector, Jam Nut Receptacle w/Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/24FB35PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$155.9400 | Buy Now |
DISTI #
DCHD38999/24FB35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$96.7442 / $107.6980 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port RoHS: Compliant |
41 In Stock |
|
$120.5300 / $140.3000 | Buy Now |
DISTI #
52097799
|
Verical | Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Americas - 39 |
|
$156.6890 / $182.3900 | Buy Now |
DISTI #
DCHD38999/24FB35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 2 |
|
$119.2573 | Buy Now |
|
Master Electronics | Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port RoHS: Compliant |
41 In Stock |
|
$120.5300 / $140.3000 | Buy Now |
Part Details for D38999/24FB35PN
D38999/24FB35PN CAD Models
D38999/24FB35PN Part Data Attributes
|
D38999/24FB35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24FB35PN
TE Connectivity
CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for D38999/24FB35PN
This table gives cross-reference parts and alternative options found for D38999/24FB35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GB35PN | MIL Series Connector, 13 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB35PN vs D38999/24GB35PN |
D38999/24KB35PN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB35PN vs D38999/24KB35PN |
KJA7Y11N35PN | MIL Series Connector, 13 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FB35PN vs KJA7Y11N35PN |
D38999/24WB35PN | MIL Series Connector, 13 Contact(s), Male, Crimp Terminal, Receptacle, | Glenair Inc | D38999/24FB35PN vs D38999/24WB35PN |
DTS24N11-35PN | HERM RECP | TE Connectivity | D38999/24FB35PN vs DTS24N11-35PN |
D38999/24SB35PN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB35PN vs D38999/24SB35PN |
D38999/24WB35PN | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FB35PN vs D38999/24WB35PN |
D38999/24JB35HN | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB35PN vs D38999/24JB35HN |
KJA7Y11K35PN | MIL Series Connector, 13 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FB35PN vs KJA7Y11K35PN |
DTS24F11-35PN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FB35PN vs DTS24F11-35PN |