Datasheets
D38999/24C-G-39SC by:

MIL Series Connector, 39 Contact(s), Metal, Female, Crimp Terminal, Receptacle

Part Details for D38999/24C-G-39SC by HiRel Connectors Inc

Overview of D38999/24C-G-39SC by HiRel Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24C-G-39SC

D38999/24C-G-39SC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24C-G-39SC Part Data Attributes

D38999/24C-G-39SC HiRel Connectors Inc
Buy Now Datasheet
Compare Parts:
D38999/24C-G-39SC HiRel Connectors Inc MIL Series Connector, 39 Contact(s), Metal, Female, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer HI REL CONNECTORS INC
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351, M39029/56-352
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Quantities 37,2
Contact Sizes 20,16
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 66
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization C
Shell Finish ANODIZED
Shell Material ALUMINUM ALLOY
Shell Size G
Termination Type CRIMP
Total Number of Contacts 39
Unique Insert Number G39

Alternate Parts for D38999/24C-G-39SC

This table gives cross-reference parts and alternative options found for D38999/24C-G-39SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24C-G-39SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24W-G-39JC MIL Series Connector, 39 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-G-39SC vs D38999/24W-G-39JC
CJ1424SG39SY MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24C-G-39SC vs CJ1424SG39SY
CJ1424ZG39SY MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24C-G-39SC vs CJ1424ZG39SY
AE324WG39SC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24C-G-39SC vs AE324WG39SC
CTV07RW-21-39SC MIL Series Connector, 39 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24C-G-39SC vs CTV07RW-21-39SC
D38999/24JG39JC MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24C-G-39SC vs D38999/24JG39JC
D38999/24GG39SC MIL Series Connector, 39 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24C-G-39SC vs D38999/24GG39SC
HRC94MG39SC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Smiths Group D38999/24C-G-39SC vs HRC94MG39SC
D38999/24FG39SC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24C-G-39SC vs D38999/24FG39SC
DTS24N21-39SC MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/24C-G-39SC vs DTS24N21-39SC
Part Number Description Manufacturer Compare
D38999/24FG39SC-LC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24C-G-39SC vs D38999/24FG39SC-LC
CTVS07RF-21-39SC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24C-G-39SC vs CTVS07RF-21-39SC
YDTS24T21-39SCC001 MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24C-G-39SC vs YDTS24T21-39SCC001
D38999/24TG39SC-LC MIL Series Connector, 39 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24C-G-39SC vs D38999/24TG39SC-LC
YACT24MG39JCC00100 MIL Series Connector, 39 Contact(s), Composite, Female, Receptacle TE Connectivity D38999/24C-G-39SC vs YACT24MG39JCC00100
D38999/24JG39JC-LC MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24C-G-39SC vs D38999/24JG39JC-LC
D38999/24WG39JC-LC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24C-G-39SC vs D38999/24WG39JC-LC
D38999/24W-G-39SC MIL Series Connector, 39 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-G-39SC vs D38999/24W-G-39SC
D38999/24F-G-39JC MIL Series Connector, 39 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-G-39SC vs D38999/24F-G-39JC
YDTS24F21-39SCV001 MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24C-G-39SC vs YDTS24F21-39SCV001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24C-G-39SC by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24C-G-39SC by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24C-G-39SC would you like to use for your alert(s)?
  • Please alert me when D38999/24C-G-39SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24C-G-39SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24C-G-39SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24C-G-39SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24C-G-39SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24C-G-39SC by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: