D38999/24C-G-39SC
vs
CTVS07RF-21-39SC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HI REL CONNECTORS INC
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351, M39029/56-352
|
TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
37,2
|
|
Contact Sizes |
20,16
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
66
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
YES
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
C
|
|
Shell Finish |
ANODIZED
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
G
|
21
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
39
|
39
|
Unique Insert Number |
G39
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Amphenol
|
|
|
|
Compare D38999/24C-G-39SC with alternatives
Compare CTVS07RF-21-39SC with alternatives