Part Details for D38999/24C-B-5PN by HiRel Connectors Inc
Overview of D38999/24C-B-5PN by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D38999/24C-B-5PN
D38999/24C-B-5PN CAD Models
D38999/24C-B-5PN Part Data Attributes
|
D38999/24C-B-5PN
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24C-B-5PN
HiRel Connectors Inc
MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |
Alternate Parts for D38999/24C-B-5PN
This table gives cross-reference parts and alternative options found for D38999/24C-B-5PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24C-B-5PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424KB5P | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24C-B-5PN vs CJ1424KB5P |
D38999/24S-B-5PN | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24C-B-5PN vs D38999/24S-B-5PN |
DTS24F11-05PN | MIL Series Connector | TE Connectivity | D38999/24C-B-5PN vs DTS24F11-05PN |
D38999/24TB5PN | MIL Series Connector, | Glenair Inc | D38999/24C-B-5PN vs D38999/24TB5PN |
D38999/24MB05PN | 5 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24C-B-5PN vs D38999/24MB05PN |
D38999/24JB05PN | 5 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24C-B-5PN vs D38999/24JB05PN |
TVS07RK-11-5PN | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24C-B-5PN vs TVS07RK-11-5PN |
D38999/24KB5PN | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24C-B-5PN vs D38999/24KB5PN |
CJ1424SB5PN | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24C-B-5PN vs CJ1424SB5PN |
D38999/24ZB5PN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24C-B-5PN vs D38999/24ZB5PN |