There are no models available for this part yet.
Overview of D38999/20WG41SN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20WG41SN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/20WG41SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: D38999/20WG41SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 28 |
|
$32.2100 / $42.9500 | Buy Now | |
DISTI #
APH D38999/20WG41
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: APH D38999/20WG41) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 100 Factory Stock |
|
RFQ | ||
DISTI #
654-D38999/20WG41SN
|
Mouser Electronics | Circular MIL Spec Connector 41P RCPT SZ 21 SKT WL MNT RoHS: Not Compliant | 67 |
|
$95.7400 / $115.2000 | Buy Now | |
DISTI #
37760956
|
Verical | Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 98 |
|
$83.8096 / $97.1124 | Buy Now | |
DISTI #
62505780
|
Verical | Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2228 | Americas - 49 |
|
$318.1752 | Buy Now | |
DISTI #
71794484
|
Verical | Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$67.4100 | Buy Now | |
DISTI #
D38999/20WG41SN
|
TTI | Circular MIL Spec Connector 41P RCPT SZ 21 SKT WL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 781 In Stock |
|
$90.3300 / $110.1400 | Buy Now | |
DISTI #
D38999/20WG41SN
|
PEI Genesis | TV 41C 41#20 SKT RECP CAD Min Qty: 1 | 101 |
|
$54.2300 / $67.7900 | Buy Now | |
DISTI #
D38999/20WG41SN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port (Alt: D38999/20WG41SN) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for D38999/20WG41SN by Amphenol Corporation
Part Data Attributes for D38999/20WG41SN by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
41
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
41
|
Unique Insert Number
|
G41
|
Alternate Parts for D38999/20WG41SN
This table gives cross-reference parts and alternative options found for D38999/20WG41SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WG41SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WG41SN | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/20WG41SN vs D38999/20WG41SN |
Related Parts for D38999/20WG41SN
-
D38999/20WC98SAMilitary Circular Connectors
-
RC422-200-101-3000Headers and Edge Type Connectors
-
ATC550L104KCATFixed Capacitors
-
PXP6010/22S/CR/0709Other Circular Connectors
-
RC1608F1001CSFixed Resistors
-
TLV2371IDBVROperational Amplifiers
-
XC6SLX25-3FT256IField Programmable Gate Arrays
-
RJFTV21GOther Rectangular Connectors
-
R125071120RF SMA/SSMA Connectors