Part Details for D38999/20WG41SN by TE Connectivity
Overview of D38999/20WG41SN by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WG41SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WG41SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 41 POS Crimp ST Flange Mount 41 Terminal 1 Port - Bulk (Alt: D38999/20WG41SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WG41SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 41 POS Crimp ST Flange Mount 41 Terminal 1 Port - Bulk (Alt: D38999/20WG41SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20WG41SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 41C 41#20 SKT R ECP RoHS: Not Compliant | 0 |
|
$191.8100 | Order Now |
DISTI #
70868797
|
RS | Connector, D38999/20WG41SN | TE Connectivity DEUTSCH D38999/20WG41SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5400 / $62.6700 | RFQ |
DISTI #
DCHD38999/20WG41SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$341.3209 / $408.9579 | Buy Now |
|
Onlinecomponents.com | Square Flange Receptacle - Socket - DTS 41C 41 Size 20 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 41 Position - 1 port - Female - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 21 Shell Size - 7.5 A - ( - 65 to +17 RoHS: Compliant |
81 In Stock |
|
$112.1200 / $271.8400 | Buy Now |
DISTI #
51577004
|
Verical | Conn Circular SKT 41 POS Crimp ST Flange Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1426 | Americas - 78 |
|
$227.8371 / $335.1911 | Buy Now |
DISTI #
D38999/20WG41SN
|
TTI | Circular MIL Spec Connector DTS 41C 41#20 SKT R ECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
Buy Now | |
DISTI #
DCHD38999/20WG41SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$361.8767 / $428.2208 | Buy Now |
|
Master Electronics | Square Flange Receptacle - Socket - DTS 41C 41 Size 20 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 41 Position - 1 port - Female - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 21 Shell Size - 7.5 A - ( - 65 to +17 RoHS: Compliant |
81 In Stock |
|
$112.1200 / $271.8400 | Buy Now |
Part Details for D38999/20WG41SN
D38999/20WG41SN CAD Models
D38999/20WG41SN Part Data Attributes
|
D38999/20WG41SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WG41SN
TE Connectivity
CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | G41 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |