Datasheets
D38999/20MB2SD by:

MIL Series Connector,

Part Details for D38999/20MB2SD by Esterline Technologies Corporation

Overview of D38999/20MB2SD by Esterline Technologies Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for D38999/20MB2SD

D38999/20MB2SD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20MB2SD Part Data Attributes

D38999/20MB2SD Esterline Technologies Corporation
Buy Now Datasheet
Compare Parts:
D38999/20MB2SD Esterline Technologies Corporation MIL Series Connector,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Quantities 2
Contact Sizes 16
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 119
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish NICKEL
Shell Material COMPOSITE
Shell Size B
Termination Type CRIMP
Total Number of Contacts 2
Unique Insert Number B2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20MB2SD by Esterline Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20MB2SD by Esterline Technologies Corporation

Select Manufacturer
Which Manufacturer of D38999/20MB2SD would you like to use for your alert(s)?
  • Please alert me when D38999/20MB2SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20MB2SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20MB2SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20MB2SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20MB2SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20MB2SD by Esterline Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: