Part Details for D37S13A6PL00LF by Amphenol FCi
Overview of D37S13A6PL00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D37S13A6PL00LF
D37S13A6PL00LF CAD Models
D37S13A6PL00LF Part Data Attributes
|
D37S13A6PL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37S13A6PL00LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D37S13A6PL00LF
This table gives cross-reference parts and alternative options found for D37S13A6PL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S13A6PL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37S13A6PL00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | D37S13A6PL00LF vs D37S13A6PL00 |
D37S81C4PA00LF | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug, ROHS COMPLIANT | Amphenol FCi | D37S13A6PL00LF vs D37S81C4PA00LF |
D37S23B6PI00LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | D37S13A6PL00LF vs D37S23B6PI00LF |
D37S23B6PI00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Amphenol Communications Solutions | D37S13A6PL00LF vs D37S23B6PI00 |
D37S91C4GX00 | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D37S13A6PL00LF vs D37S91C4GX00 |
D37S80C6GX00 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug | Amphenol FCi | D37S13A6PL00LF vs D37S80C6GX00 |
D37S81C4GL00 | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D37S13A6PL00LF vs D37S81C4GL00 |
D37S91C4GL00 | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D37S13A6PL00LF vs D37S91C4GL00 |
D37S91C6GX00 | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D37S13A6PL00LF vs D37S91C6GX00 |
D37S91C8PX00LF | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE | Amphenol Communications Solutions | D37S13A6PL00LF vs D37S91C8PX00LF |