Part Details for D37S81C4PA00LF by Amphenol FCi
Overview of D37S81C4PA00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D37S81C4PA00LF
D37S81C4PA00LF CAD Models
D37S81C4PA00LF Part Data Attributes
|
D37S81C4PA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37S81C4PA00LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.531 inch | |
Body Depth | 0.577 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D37S81C4PA00LF
This table gives cross-reference parts and alternative options found for D37S81C4PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S81C4PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37S23B4PI00LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | D37S81C4PA00LF vs D37S23B4PI00LF |
D37S90C4GX00 | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal, | Amphenol Communications Solutions | D37S81C4PA00LF vs D37S90C4GX00 |
D37S33E6UV00LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | D37S81C4PA00LF vs D37S33E6UV00LF |
D37S91C6PA00 | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D37S81C4PA00LF vs D37S91C6PA00 |
D37S13A4UV00LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | D37S81C4PA00LF vs D37S13A4UV00LF |
D37S82C6GX00 | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D37S81C4PA00LF vs D37S82C6GX00 |
D37S34A4GX00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | Amphenol FCi | D37S81C4PA00LF vs D37S34A4GX00 |
D37S91C4PL00 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Plug | Amphenol FCi | D37S81C4PA00LF vs D37S91C4PL00 |
D37S34A6GX00LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37S81C4PA00LF vs D37S34A6GX00LF |
D37S23B6PV00LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | D37S81C4PA00LF vs D37S23B6PV00LF |