Part Details for D37P91C8PV00 by Amphenol FCi
Overview of D37P91C8PV00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for D37P91C8PV00
D37P91C8PV00 CAD Models
D37P91C8PV00 Part Data Attributes
|
D37P91C8PV00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37P91C8PV00
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 37 |
Alternate Parts for D37P91C8PV00
This table gives cross-reference parts and alternative options found for D37P91C8PV00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37P91C8PV00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37P91C8PV00 | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, | Amphenol Communications Solutions | D37P91C8PV00 vs D37P91C8PV00 |
D37P91C8PV00LF | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | D37P91C8PV00 vs D37P91C8PV00LF |