Part Details for D37P33E4GL00 by Amphenol FCi
Overview of D37P33E4GL00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D37P33E4GL00
D37P33E4GL00 CAD Models
D37P33E4GL00 Part Data Attributes
|
D37P33E4GL00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37P33E4GL00
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD (59) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D37P33E4GL00
This table gives cross-reference parts and alternative options found for D37P33E4GL00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37P33E4GL00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37P91C8PV00LF | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | D37P33E4GL00 vs D37P91C8PV00LF |
D37P23B4PA00 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | D37P33E4GL00 vs D37P23B4PA00 |
D37P90C4PV00LF | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | D37P33E4GL00 vs D37P90C4PV00LF |
D37P13A6GA00 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | D37P33E4GL00 vs D37P13A6GA00 |
D37P91C6GX00LF | D37P91C6GX00LF-DSUB DELTA STR PF 37 PIN | Amphenol Communications Solutions | D37P33E4GL00 vs D37P91C6GX00LF |
D37P23B6UL00LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37P33E4GL00 vs D37P23B6UL00LF |
D37P13A4GA00 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | D37P33E4GL00 vs D37P13A4GA00 |
D37P23B4GX00LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D37P33E4GL00 vs D37P23B4GX00LF |
D37P91C6GX00LF | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | D37P33E4GL00 vs D37P91C6GX00LF |
D37P24B4GX00 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | D37P33E4GL00 vs D37P24B4GX00 |