Part Details for D35NS220M5AY by Knowles Capacitors
Overview of D35NS220M5AY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NS220M5AY
D35NS220M5AY CAD Models
D35NS220M5AY Part Data Attributes
|
D35NS220M5AY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NS220M5AY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35NS220M5AY
This table gives cross-reference parts and alternative options found for D35NS220M5AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NS220M5AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NS220M5ADE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NS220M5AY vs D35NS220M5ADE |
D35NS220M5AAT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NS220M5AY vs D35NS220M5AAT |
D35NS220M5AX | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NS220M5AY vs D35NS220M5AX |
D35NS220M5SXD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NS220M5AY vs D35NS220M5SXD |
D35NS220M5SXT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NS220M5AY vs D35NS220M5SXT |
D35NS220M5AA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NS220M5AY vs D35NS220M5AA |
D35NS220M5AE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NS220M5AY vs D35NS220M5AE |
D35NS220M5SB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NS220M5AY vs D35NS220M5SB |
D35NS220M5AAE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NS220M5AY vs D35NS220M5AAE |
D35NS220M5SA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NS220M5AY vs D35NS220M5SA |