Part Details for D35NS220M5SXT by Knowles Capacitors
Overview of D35NS220M5SXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NS220M5SXT
D35NS220M5SXT CAD Models
D35NS220M5SXT Part Data Attributes
|
D35NS220M5SXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NS220M5SXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35NS220M5SXT
This table gives cross-reference parts and alternative options found for D35NS220M5SXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NS220M5SXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D35NS220M5AYT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | D35NS220M5SXT vs D35NS220M5AYT |
D35NS220M5SYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | D35NS220M5SXT vs D35NS220M5SYE |
D35NS220M5AAE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | D35NS220M5SXT vs D35NS220M5AAE |
D35NS220M5SAT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | D35NS220M5SXT vs D35NS220M5SAT |
D35NS220M5ABD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | D35NS220M5SXT vs D35NS220M5ABD |
D35NS220M5SDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | D35NS220M5SXT vs D35NS220M5SDT |
D35NS220M5AYD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | D35NS220M5SXT vs D35NS220M5AYD |
D35NS220M5SE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | D35NS220M5SXT vs D35NS220M5SE |
D35NS220M5SET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | D35NS220M5SXT vs D35NS220M5SET |
D35NS220M5ABT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000022uF, 0404, | D35NS220M5SXT vs D35NS220M5ABT |