Part Details for D35AHR75L1PAT by Knowles Capacitors
Overview of D35AHR75L1PAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AHR75L1PAT
D35AHR75L1PAT CAD Models
D35AHR75L1PAT Part Data Attributes
|
D35AHR75L1PAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AHR75L1PAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 7.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35AHR75L1PAT
This table gives cross-reference parts and alternative options found for D35AHR75L1PAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AHR75L1PAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AHR75L1TY | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1PAT vs D35AHR75L1TY |
D35AHR75L1PXT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1PAT vs D35AHR75L1PXT |
D35AHR75L1PYE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1PAT vs D35AHR75L1PYE |
D35AHR75L1MXE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1PAT vs D35AHR75L1MXE |
D35AHR75L1TX | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1PAT vs D35AHR75L1TX |
D35AHR75L1TDD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1PAT vs D35AHR75L1TDD |
D35AHR75L1TDT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1PAT vs D35AHR75L1TDT |
D35AHR75L1TXE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1PAT vs D35AHR75L1TXE |
D35AHR75L1TAD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1PAT vs D35AHR75L1TAD |
D35AHR75L1MYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1PAT vs D35AHR75L1MYD |