There are no models available for this part yet.
Overview of D35AHR75L1TAD by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
CAD Models for D35AHR75L1TAD by Knowles Capacitors
Part Data Attributes for D35AHR75L1TAD by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 0404
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
7.5e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.178 mm
|
Length
|
1.016 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
15%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
15%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0404
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
AH
|
Temperature Coefficient
|
90ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Gold - with Nickel/Vanadium barrier
|
Terminal Shape
|
ONE SURFACE
|
Width
|
0.889 mm
|
Alternate Parts for D35AHR75L1TAD
This table gives cross-reference parts and alternative options found for D35AHR75L1TAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AHR75L1TAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AHR75L1MYT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1TAD vs D35AHR75L1MYT |
D35AHR75L1PET | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1TAD vs D35AHR75L1PET |
D35AHR75L1PDE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1TAD vs D35AHR75L1PDE |
D35AHR75L1MED | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1TAD vs D35AHR75L1MED |
D35AHR75L1PXT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1TAD vs D35AHR75L1PXT |
D35AHR75L1PXE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1TAD vs D35AHR75L1PXE |
D35AHR75L1TBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1TAD vs D35AHR75L1TBE |
D35AHR75L1MEE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1TAD vs D35AHR75L1MEE |
D35AHR75L1TYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1TAD vs D35AHR75L1TYD |
D35AHR75L1PBT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000075uF, 0404, | Knowles Capacitors | D35AHR75L1TAD vs D35AHR75L1PBT |