Part Details for D35AH1R4L5AXT by Knowles Capacitors
Overview of D35AH1R4L5AXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AH1R4L5AXT
D35AH1R4L5AXT CAD Models
D35AH1R4L5AXT Part Data Attributes
|
D35AH1R4L5AXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AH1R4L5AXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35AH1R4L5AXT
This table gives cross-reference parts and alternative options found for D35AH1R4L5AXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AH1R4L5AXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AH1R4L5SY | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5AXT vs D35AH1R4L5SY |
D35AH1R4L5SBE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5AXT vs D35AH1R4L5SBE |
D35AH1R4L5ADT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5AXT vs D35AH1R4L5ADT |
D35AH1R4L5AAD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5AXT vs D35AH1R4L5AAD |
D35AH1R4L5AEE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5AXT vs D35AH1R4L5AEE |
D35AH1R4L5AED | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5AXT vs D35AH1R4L5AED |
D35AH1R4L5ABT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5AXT vs D35AH1R4L5ABT |
D35AH1R4L5SDE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5AXT vs D35AH1R4L5SDE |
D35AH1R4L5ABD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5AXT vs D35AH1R4L5ABD |
D35AH1R4L5AD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5AXT vs D35AH1R4L5AD |