Part Details for D35AH1R4L5ABD by Knowles Capacitors
Overview of D35AH1R4L5ABD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AH1R4L5ABD
D35AH1R4L5ABD CAD Models
D35AH1R4L5ABD Part Data Attributes
|
D35AH1R4L5ABD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AH1R4L5ABD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35AH1R4L5ABD
This table gives cross-reference parts and alternative options found for D35AH1R4L5ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AH1R4L5ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AH1R4L5AAE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5ABD vs D35AH1R4L5AAE |
D35AH1R4L5AAT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5ABD vs D35AH1R4L5AAT |
D35AH1R4L5SEE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5ABD vs D35AH1R4L5SEE |
D35AH1R4L5SB | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5ABD vs D35AH1R4L5SB |
D35AH1R4L5ADD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5ABD vs D35AH1R4L5ADD |
D35AH1R4L5AE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5ABD vs D35AH1R4L5AE |
D35AH1R4L5ABE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5ABD vs D35AH1R4L5ABE |
D35AH1R4L5AYT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5ABD vs D35AH1R4L5AYT |
D35AH1R4L5AET | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5ABD vs D35AH1R4L5AET |
D35AH1R4L5AA | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4L5ABD vs D35AH1R4L5AA |