Part Details for D35AH0R9F5SBE by Knowles Capacitors
Overview of D35AH0R9F5SBE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AH0R9F5SBE
D35AH0R9F5SBE CAD Models
D35AH0R9F5SBE Part Data Attributes
|
D35AH0R9F5SBE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AH0R9F5SBE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35AH0R9F5SBE
This table gives cross-reference parts and alternative options found for D35AH0R9F5SBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AH0R9F5SBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AH0R9F5AYD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5SBE vs D35AH0R9F5AYD |
D35AH0R9F5SAE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5SBE vs D35AH0R9F5SAE |
D35AH0R9F5AD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5SBE vs D35AH0R9F5AD |
D35AH0R9F5SY | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5SBE vs D35AH0R9F5SY |
D35AH0R9F5AB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5SBE vs D35AH0R9F5AB |
D35AH0R9F5SDT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5SBE vs D35AH0R9F5SDT |
D35AH0R9F5SYE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5SBE vs D35AH0R9F5SYE |
D35AH0R9F5ABE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5SBE vs D35AH0R9F5ABE |
D35AH0R9F5SYT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5SBE vs D35AH0R9F5SYT |
D35AH0R9F5ABD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5SBE vs D35AH0R9F5ABD |