Part Details for D35AH0R9F5AD by Knowles Capacitors
Overview of D35AH0R9F5AD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AH0R9F5AD
D35AH0R9F5AD CAD Models
D35AH0R9F5AD Part Data Attributes
|
D35AH0R9F5AD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AH0R9F5AD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35AH0R9F5AD
This table gives cross-reference parts and alternative options found for D35AH0R9F5AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AH0R9F5AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AH0R9F5AEE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5AD vs D35AH0R9F5AEE |
D35AH0R9F5AYE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5AD vs D35AH0R9F5AYE |
D35AH0R9F5AXD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5AD vs D35AH0R9F5AXD |
D35AH0R9F5AAD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5AD vs D35AH0R9F5AAD |
D35AH0R9F5SDE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5AD vs D35AH0R9F5SDE |
D35AH0R9F5SXD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5AD vs D35AH0R9F5SXD |
D35AH0R9F5SA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5AD vs D35AH0R9F5SA |
D35AH0R9F5ADE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5AD vs D35AH0R9F5ADE |
D35AH0R9F5AA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5AD vs D35AH0R9F5AA |
D35AH0R9F5AX | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.0000009uF, 0404, | Knowles Capacitors | D35AH0R9F5AD vs D35AH0R9F5AX |