Part Details for D32182 by Seoul Semiconductor
Overview of D32182 by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D32182
D32182 CAD Models
D32182 Part Data Attributes
|
D32182
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
D32182
Seoul Semiconductor
Single Color LED, Royal Blue, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ROYAL BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.4 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.55 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 5.6 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |
Alternate Parts for D32182
This table gives cross-reference parts and alternative options found for D32182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D32182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32181 | Single Color LED, Blue, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | D32182 vs B32181 |
D32180 | Single Color LED, Royal Blue, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | D32182 vs D32180 |
D32181 | Single Color LED, Royal Blue, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | D32182 vs D32181 |
CMDA42CB15D13L | Single Color LED, Blue, 5.6mm, ROHS COMPLIANT, SMD, 3 PIN | CML Innovative Technologies | D32182 vs CMDA42CB15D13L |
B32180 | Single Color LED, Blue, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | D32182 vs B32180 |