D32182 vs B32181 feature comparison

D32182 Seoul Semiconductor

Buy Now Datasheet

B32181 Seoul Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEOUL SEMICONDUCTOR CO LTD SEOUL SEMICONDUCTOR CO LTD
Package Description ROHS COMPLIANT, SMD, 2 PIN ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ROYAL BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.4 A 0.4 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.55 mm 5.55 mm
Packing Method TR TR
Shape ROUND ROUND
Size 5.6 mm 5.6 mm
Surface Mount YES YES
Viewing Angle 130 deg 130 deg
Base Number Matches 1 1

Compare D32182 with alternatives

Compare B32181 with alternatives