Datasheets
D30CDR65B1AYE by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303,

Part Details for D30CDR65B1AYE by Knowles Capacitors

Overview of D30CDR65B1AYE by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D30CDR65B1AYE

D30CDR65B1AYE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D30CDR65B1AYE Part Data Attributes

D30CDR65B1AYE Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D30CDR65B1AYE Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0303
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 6.5e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.152 mm
Length 0.762 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 15.3846%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 15.3846%
Rated (DC) Voltage (URdc) 100 V
Size Code 0303
Surface Mount YES
Temperature Characteristics Code CD
Temperature Coefficient -20ppm/Cel ppm/°C
Terminal Shape FLAT
Width 0.762 mm

Alternate Parts for D30CDR65B1AYE

This table gives cross-reference parts and alternative options found for D30CDR65B1AYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30CDR65B1AYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D30CDR65B1SYE Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, Knowles Capacitors D30CDR65B1AYE vs D30CDR65B1SYE
D30CDR65B1SET Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, Knowles Capacitors D30CDR65B1AYE vs D30CDR65B1SET
D30CDR65B1SYT Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, Knowles Capacitors D30CDR65B1AYE vs D30CDR65B1SYT
D30CDR65B1AXE Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, Knowles Capacitors D30CDR65B1AYE vs D30CDR65B1AXE
D30CDR65B1AAD Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, Knowles Capacitors D30CDR65B1AYE vs D30CDR65B1AAD
D30CDR65B1SYD Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, Knowles Capacitors D30CDR65B1AYE vs D30CDR65B1SYD
D30CDR65B1SX Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, Knowles Capacitors D30CDR65B1AYE vs D30CDR65B1SX
D30CDR65B1AYD Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, Knowles Capacitors D30CDR65B1AYE vs D30CDR65B1AYD
D30CDR65B1SBD Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, Knowles Capacitors D30CDR65B1AYE vs D30CDR65B1SBD
D30CDR65B1AA Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, Knowles Capacitors D30CDR65B1AYE vs D30CDR65B1AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D30CDR65B1AYE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D30CDR65B1AYE by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D30CDR65B1AYE would you like to use for your alert(s)?
  • Please alert me when D30CDR65B1AYE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D30CDR65B1AYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D30CDR65B1AYE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D30CDR65B1AYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D30CDR65B1AYE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D30CDR65B1AYE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: