Part Details for D30CDR65B1AA by Knowles Capacitors
Overview of D30CDR65B1AA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30CDR65B1AA
D30CDR65B1AA CAD Models
D30CDR65B1AA Part Data Attributes
|
D30CDR65B1AA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30CDR65B1AA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15.3846% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 15.3846% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | CD | |
Temperature Coefficient | -20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30CDR65B1AA
This table gives cross-reference parts and alternative options found for D30CDR65B1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30CDR65B1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30CDR65B1SYE | Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, | Knowles Capacitors | D30CDR65B1AA vs D30CDR65B1SYE |
D30CDR65B1SET | Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, | Knowles Capacitors | D30CDR65B1AA vs D30CDR65B1SET |
D30CDR65B1SYT | Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, | Knowles Capacitors | D30CDR65B1AA vs D30CDR65B1SYT |
D30CDR65B1AXE | Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, | Knowles Capacitors | D30CDR65B1AA vs D30CDR65B1AXE |
D30CDR65B1AAD | Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, | Knowles Capacitors | D30CDR65B1AA vs D30CDR65B1AAD |
D30CDR65B1SYD | Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, | Knowles Capacitors | D30CDR65B1AA vs D30CDR65B1SYD |
D30CDR65B1SX | Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, | Knowles Capacitors | D30CDR65B1AA vs D30CDR65B1SX |
D30CDR65B1AYD | Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, | Knowles Capacitors | D30CDR65B1AA vs D30CDR65B1AYD |
D30CDR65B1SBD | Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, | Knowles Capacitors | D30CDR65B1AA vs D30CDR65B1SBD |
D30CDR65B1SBE | Ceramic Capacitor, Ceramic, 100V, 15.3846% +Tol, 15.3846% -Tol, CD, -20ppm/Cel TC, 0.00000065uF, 0303, | Knowles Capacitors | D30CDR65B1AA vs D30CDR65B1SBE |