Part Details for D2SW-P01L1M by OMRON Corporation
Overview of D2SW-P01L1M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW-P01L1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SWP01L1MBYOMZ
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 0.1A 125VAC 30VDC 0.6N Screw Mount - Trays (Alt: D2SWP01L1MBYOMZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
$2.4276 / $6.8003 | Buy Now |
DISTI #
653-D2SW-P01L1M
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 0 |
|
$6.6100 / $8.1200 | Order Now |
DISTI #
77338486
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 0.1A 125VAC 30VDC 0.6N Screw Mount RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 348 |
|
$3.2029 / $4.8527 | Buy Now |
DISTI #
000000000002436916
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 10 | 0 |
|
$2.6800 / $7.5600 | Buy Now |
Part Details for D2SW-P01L1M
D2SW-P01L1M CAD Models
D2SW-P01L1M Part Data Attributes
|
D2SW-P01L1M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2SW-P01L1M
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.8mm, Wire Terminal, Hinge Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.8 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.6 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D2SW-P01L1M
This table gives cross-reference parts and alternative options found for D2SW-P01L1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2SW-P01L1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSG-01L1T | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1.8mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2SW-P01L1M vs SSG-01L1T |