Part Details for D2HW-BL201DL by OMRON Corporation
Overview of D2HW-BL201DL by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for D2HW-BL201DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D2HW-BL201DL
|
Mouser Electronics | Basic / Snap Action Switches PIN PLUNGER PCB RoHS: Compliant | 0 |
|
$2.0000 / $3.6800 | Order Now |
DISTI #
77313568
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 42VDC 0.75N Thru-Hole PC Pins RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 77 |
|
$1.8788 | Buy Now |
DISTI #
000000000000986163
|
Sager | Basic / Snap Action Switches PIN PLUNGER PCB Min Qty: 250 | 0 |
|
$1.9500 / $2.0600 | Buy Now |
Part Details for D2HW-BL201DL
D2HW-BL201DL CAD Models
D2HW-BL201DL Part Data Attributes
|
D2HW-BL201DL
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2HW-BL201DL
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 1.4mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.4 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.5 mm | |
Body Height | 5.3 mm | |
Body Length or Diameter | 13.3 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.75 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |