There are no models available for this part yet.
Overview of D27512-20 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for D27512-20 by Intel Corporation
Part Data Attributes for D27512-20 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
DIP-28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
200 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDIP-T28
|
JESD-609 Code
|
e0
|
Memory Density
|
524288 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Terminals
|
28
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.125 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for D27512-20
This table gives cross-reference parts and alternative options found for D27512-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D27512-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D27512-200V05 | UVPROM | Rochester Electronics LLC | D27512-20 vs D27512-200V05 |
NMC27C512QE250 | UVPROM | Rochester Electronics LLC | D27512-20 vs NMC27C512QE250 |
D27C512-150V10 | UVPROM | Rochester Electronics LLC | D27512-20 vs D27C512-150V10 |
D27512-250V05 | UVPROM | Rochester Electronics LLC | D27512-20 vs D27512-250V05 |
WS27C512F-12DMB | UVPROM, 64KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | D27512-20 vs WS27C512F-12DMB |
NMC27C512QM350 | UVPROM | Rochester Electronics LLC | D27512-20 vs NMC27C512QM350 |
WS27C512L-15DMB | UVPROM, 64KX8, 150ns, CMOS, CDIP28, | Waferscale Integration Inc | D27512-20 vs WS27C512L-15DMB |
WS27C512L-15TMB | UVPROM, 64KX8, 150ns, CMOS, CDIP28, | Waferscale Integration Inc | D27512-20 vs WS27C512L-15TMB |
MD27512-25 | UVPROM | Rochester Electronics LLC | D27512-20 vs MD27512-25 |
D27512 | UVPROM | Rochester Electronics LLC | D27512-20 vs D27512 |