Part Details for D25PGR25M1LED by Knowles Capacitors
Overview of D25PGR25M1LED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25PGR25M1LED
D25PGR25M1LED CAD Models
D25PGR25M1LED Part Data Attributes
|
D25PGR25M1LED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25PGR25M1LED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25PGR25M1LED
This table gives cross-reference parts and alternative options found for D25PGR25M1LED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25PGR25M1LED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25PGR25A1LE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LED vs D25PGR25A1LE |
D25PGR25A1LY | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LED vs D25PGR25A1LY |
D25PGR25A1LB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LED vs D25PGR25A1LB |
D25PGR25M1LDT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LED vs D25PGR25M1LDT |
D25PGR25A1LXD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LED vs D25PGR25A1LXD |
D25PGR25M1LYD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LED vs D25PGR25M1LYD |
D25PGR25A1LAD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LED vs D25PGR25A1LAD |
D25PGR25A1LAE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LED vs D25PGR25A1LAE |
D25PGR25M1LAE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LED vs D25PGR25M1LAE |
D25PGR25A1LBE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LED vs D25PGR25A1LBE |