Part Details for D25PGR25M1LYD by Knowles Capacitors
Overview of D25PGR25M1LYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25PGR25M1LYD
D25PGR25M1LYD CAD Models
D25PGR25M1LYD Part Data Attributes
|
D25PGR25M1LYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25PGR25M1LYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25PGR25M1LYD
This table gives cross-reference parts and alternative options found for D25PGR25M1LYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25PGR25M1LYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25PGR25A1LAD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LYD vs D25PGR25A1LAD |
D25PGR25M1LAD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LYD vs D25PGR25M1LAD |
D25PGR25A1LBD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LYD vs D25PGR25A1LBD |
D25PGR25M1LD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LYD vs D25PGR25M1LD |
D25PGR25M1LBT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LYD vs D25PGR25M1LBT |
D25PGR25M1LDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LYD vs D25PGR25M1LDD |
D25PGR25M1LA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LYD vs D25PGR25M1LA |
D25PGR25M1LBE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LYD vs D25PGR25M1LBE |
D25PGR25A1LBT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LYD vs D25PGR25A1LBT |
D25PGR25M1LYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25M1LYD vs D25PGR25M1LYE |