Part Details for D25CF0R6M5TX by Knowles Capacitors
Overview of D25CF0R6M5TX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25CF0R6M5TX
D25CF0R6M5TX CAD Models
D25CF0R6M5TX Part Data Attributes
|
D25CF0R6M5TX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25CF0R6M5TX
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25CF0R6M5TX
This table gives cross-reference parts and alternative options found for D25CF0R6M5TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25CF0R6M5TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25CF0R6M5MA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | Knowles Capacitors | D25CF0R6M5TX vs D25CF0R6M5MA |
D25CF0R6M5ME | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | Knowles Capacitors | D25CF0R6M5TX vs D25CF0R6M5ME |
D25CF0R6M5PY | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | Knowles Capacitors | D25CF0R6M5TX vs D25CF0R6M5PY |
D25CF0R6M5MAT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | Knowles Capacitors | D25CF0R6M5TX vs D25CF0R6M5MAT |
D25CF0R6M5PBD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | Knowles Capacitors | D25CF0R6M5TX vs D25CF0R6M5PBD |
D25CF0R6M5MXT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | Knowles Capacitors | D25CF0R6M5TX vs D25CF0R6M5MXT |
D25CF0R6M5MDT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | Knowles Capacitors | D25CF0R6M5TX vs D25CF0R6M5MDT |
D25CF0R6M5TAE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | Knowles Capacitors | D25CF0R6M5TX vs D25CF0R6M5TAE |
D25CF0R6M5MYT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | Knowles Capacitors | D25CF0R6M5TX vs D25CF0R6M5MYT |
D25CF0R6M5MAD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | Knowles Capacitors | D25CF0R6M5TX vs D25CF0R6M5MAD |