Part Details for D25CF0R6M5MAD by Knowles Capacitors
Overview of D25CF0R6M5MAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25CF0R6M5MAD
D25CF0R6M5MAD CAD Models
D25CF0R6M5MAD Part Data Attributes
|
D25CF0R6M5MAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25CF0R6M5MAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25CF0R6M5MAD
This table gives cross-reference parts and alternative options found for D25CF0R6M5MAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25CF0R6M5MAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D25CF0R6M5MYT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | D25CF0R6M5MAD vs D25CF0R6M5MYT |
D25CF0R6M5TAE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | D25CF0R6M5MAD vs D25CF0R6M5TAE |
D25CF0R6M5MDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | D25CF0R6M5MAD vs D25CF0R6M5MDT |
D25CF0R6M5PYT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | D25CF0R6M5MAD vs D25CF0R6M5PYT |
D25CF0R6M5PYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | D25CF0R6M5MAD vs D25CF0R6M5PYE |
D25CF0R6M5PAE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | D25CF0R6M5MAD vs D25CF0R6M5PAE |
D25CF0R6M5TX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | D25CF0R6M5MAD vs D25CF0R6M5TX |
D25CF0R6M5TBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | D25CF0R6M5MAD vs D25CF0R6M5TBD |
D25CF0R6M5PXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | D25CF0R6M5MAD vs D25CF0R6M5PXT |
D25CF0R6M5PAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000006uF, 0302, | D25CF0R6M5MAD vs D25CF0R6M5PAD |