Part Details for D251003300FP0 by Vishay Intertechnologies
Overview of D251003300FP0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D251003300FP0
D251003300FP0 CAD Models
D251003300FP0 Part Data Attributes
|
D251003300FP0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D251003300FP0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for D251003300FP0
This table gives cross-reference parts and alternative options found for D251003300FP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D251003300FP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1/83301%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | D251003300FP0 vs RMCG1/83301%R |
RC3216F3300CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | D251003300FP0 vs RC3216F3300CS |
CRG1206-T-3300FT | Fixed Resistor, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | D251003300FP0 vs CRG1206-T-3300FT |
CR1206330F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | D251003300FP0 vs CR1206330F |
WCR1206Z330RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | D251003300FP0 vs WCR1206Z330RF |
RMAW32K331FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | D251003300FP0 vs RMAW32K331FTP |
RC3216F3300ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | D251003300FP0 vs RC3216F3300ES |
RC3216F3300GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | D251003300FP0 vs RC3216F3300GS |
CR1206330F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | D251003300FP0 vs CR1206330F |
1206W4F3300T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | D251003300FP0 vs 1206W4F3300T5E |