Part Details for D25-CRCW1206100665R1%P0 by Vishay Draloric
Overview of D25-CRCW1206100665R1%P0 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25-CRCW1206100665R1%P0
D25-CRCW1206100665R1%P0 CAD Models
D25-CRCW1206100665R1%P0 Part Data Attributes
|
D25-CRCW1206100665R1%P0
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
D25-CRCW1206100665R1%P0
Vishay Draloric
RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 665 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for D25-CRCW1206100665R1%P0
This table gives cross-reference parts and alternative options found for D25-CRCW1206100665R1%P0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25-CRCW1206100665R1%P0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SW8F6650C2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D25-CRCW1206100665R1%P0 vs 1206SW8F6650C2 |
1206SW8F6650CDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D25-CRCW1206100665R1%P0 vs 1206SW8F6650CDE |
RC06K6650FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | D25-CRCW1206100665R1%P0 vs RC06K6650FCL |
1206SW8F6650B4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D25-CRCW1206100665R1%P0 vs 1206SW8F6650B4E |
1206SW8F6650T5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D25-CRCW1206100665R1%P0 vs 1206SW8F6650T5 |
1206SW8F6650B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D25-CRCW1206100665R1%P0 vs 1206SW8F6650B5 |
RC06K6650FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | D25-CRCW1206100665R1%P0 vs RC06K6650FTG |
1206SW8F6650TB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D25-CRCW1206100665R1%P0 vs 1206SW8F6650TB |
1206SW8F6650CCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D25-CRCW1206100665R1%P0 vs 1206SW8F6650CCE |
1206SW8F6650T4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D25-CRCW1206100665R1%P0 vs 1206SW8F6650T4 |