Part Details for 1206SW8F6650T4 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206SW8F6650T4 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206SW8F6650T4
1206SW8F6650T4 CAD Models
1206SW8F6650T4 Part Data Attributes
|
1206SW8F6650T4
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206SW8F6650T4
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/8W,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206SW8F6650T4
This table gives cross-reference parts and alternative options found for 1206SW8F6650T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206SW8F6650T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SW8F6650C2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206SW8F6650T4 vs 1206SW8F6650C2 |
1206SW8F6650CDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206SW8F6650T4 vs 1206SW8F6650CDE |
RC06K6650FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206SW8F6650T4 vs RC06K6650FCL |
1206SW8F6650B4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206SW8F6650T4 vs 1206SW8F6650B4E |
1206SW8F6650T5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206SW8F6650T4 vs 1206SW8F6650T5 |
1206SW8F6650B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206SW8F6650T4 vs 1206SW8F6650B5 |
RC06K6650FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 1206SW8F6650T4 vs RC06K6650FTG |
1206SW8F6650TB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206SW8F6650T4 vs 1206SW8F6650TB |
1206SW8F6650CCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206SW8F6650T4 vs 1206SW8F6650CCE |
1206SW8F6650TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206SW8F6650T4 vs 1206SW8F6650TCE |