D25-CRCW12061003M481%P0
Vishay Draloric
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 3480000 ohm, SURFACE MOUNT, 1206, CHIP

Overview of D25-CRCW12061003M481%P0 by Vishay Draloric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for D25-CRCW12061003M481%P0 by Vishay Draloric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D25-CRCW12061003M481%P0 by Vishay Draloric

D25-CRCW12061003M481%P0
Vishay Draloric
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
3480000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. D25-CRCW12061003M481%P0
    Vishay Draloric
    RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 3480000 ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for D25-CRCW12061003M481%P0

This table gives cross-reference parts and alternative options found for D25-CRCW12061003M481%P0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25-CRCW12061003M481%P0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206-8W-3484FPT Fixed Resistor, 0.125W, 3480000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD D25-CRCW12061003M481%P0 vs CR1206-8W-3484FPT
HQ06W8F3484TCE Fixed Resistor, 0.125W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd D25-CRCW12061003M481%P0 vs HQ06W8F3484TCE
MC0125W120613M48 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SPC Multicomp D25-CRCW12061003M481%P0 vs MC0125W120613M48
MC0.125W12061%3M48FR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, SPC Multicomp D25-CRCW12061003M481%P0 vs MC0.125W12061%3M48FR
1206W8F3484T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd D25-CRCW12061003M481%P0 vs 1206W8F3484T5E
CR1206-8W-3484FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD D25-CRCW12061003M481%P0 vs CR1206-8W-3484FT
CR1206-8W-3484FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD D25-CRCW12061003M481%P0 vs CR1206-8W-3484FPT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D25-CRCW12061003M481%P0 by Vishay Draloric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D25-CRCW12061003M481%P0 by Vishay Draloric

Select Manufacturer
Which Manufacturer of D25-CRCW12061003M481%P0 would you like to use for your alert(s)?
  • Please alert me when D25-CRCW12061003M481%P0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D25-CRCW12061003M481%P0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D25-CRCW12061003M481%P0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D25-CRCW12061003M481%P0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D25-CRCW12061003M481%P0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D25-CRCW12061003M481%P0 by Vishay Draloric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: