Datasheets
CR1206-8W-3484FPT-13 by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,

Part Details for CR1206-8W-3484FPT-13 by VENKEL LTD

Overview of CR1206-8W-3484FPT-13 by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR1206-8W-3484FPT-13

CR1206-8W-3484FPT-13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR1206-8W-3484FPT-13 Part Data Attributes

CR1206-8W-3484FPT-13 VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR1206-8W-3484FPT-13 VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 3480000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR1206-8W-3484FPT-13

This table gives cross-reference parts and alternative options found for CR1206-8W-3484FPT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-8W-3484FPT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR1206-8W-3484FPT Fixed Resistor, 0.125W, 3480000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD CR1206-8W-3484FPT-13 vs CR1206-8W-3484FPT
HQ06W8F3484TCE Fixed Resistor, 0.125W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-3484FPT-13 vs HQ06W8F3484TCE
MC0125W120613M48 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SPC Multicomp CR1206-8W-3484FPT-13 vs MC0125W120613M48
MC0.125W12061%3M48FR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, SPC Multicomp CR1206-8W-3484FPT-13 vs MC0.125W12061%3M48FR
1206W8F3484T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-3484FPT-13 vs 1206W8F3484T5E
D25-CRCW12061003M481%P0 RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 3480000 ohm, SURFACE MOUNT, 1206, CHIP Vishay Draloric CR1206-8W-3484FPT-13 vs D25-CRCW12061003M481%P0
CR1206-8W-3484FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD CR1206-8W-3484FPT-13 vs CR1206-8W-3484FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-8W-3484FPT-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-8W-3484FPT-13 by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1206-8W-3484FPT-13 would you like to use for your alert(s)?
  • Please alert me when CR1206-8W-3484FPT-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-8W-3484FPT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-8W-3484FPT-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-8W-3484FPT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-8W-3484FPT-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-8W-3484FPT-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: