Part Details for D25/CRCW12062001M15%ET1E3 by Vishay Intertechnologies
Overview of D25/CRCW12062001M15%ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25/CRCW12062001M15%ET1E3
D25/CRCW12062001M15%ET1E3 CAD Models
D25/CRCW12062001M15%ET1E3 Part Data Attributes
|
D25/CRCW12062001M15%ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D25/CRCW12062001M15%ET1E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for D25/CRCW12062001M15%ET1E3
This table gives cross-reference parts and alternative options found for D25/CRCW12062001M15%ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25/CRCW12062001M15%ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR18EZPJ115 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | D25/CRCW12062001M15%ET1E3 vs MCR18EZPJ115 |
RMC32-115JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | D25/CRCW12062001M15%ET1E3 vs RMC32-115JB |
MCR18EZHJ115 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | D25/CRCW12062001M15%ET1E3 vs MCR18EZHJ115 |
1206S4J0115C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D25/CRCW12062001M15%ET1E3 vs 1206S4J0115C3 |
1206S4J0115CAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D25/CRCW12062001M15%ET1E3 vs 1206S4J0115CAE |
MC1206-1104-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | D25/CRCW12062001M15%ET1E3 vs MC1206-1104-JB |
CRCW12061M10JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | D25/CRCW12062001M15%ET1E3 vs CRCW12061M10JNEA |
FWF06JT-115 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | D25/CRCW12062001M15%ET1E3 vs FWF06JT-115 |
1206S4J0115BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D25/CRCW12062001M15%ET1E3 vs 1206S4J0115BB |
CR1/8115JV | Fixed Resistor, 0.25W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | D25/CRCW12062001M15%ET1E3 vs CR1/8115JV |