Part Details for CR1/8115JV by Hokuriku Electric Industry Co Ltd
Overview of CR1/8115JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/8115JV
CR1/8115JV CAD Models
CR1/8115JV Part Data Attributes
|
CR1/8115JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/8115JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1/8115JV
This table gives cross-reference parts and alternative options found for CR1/8115JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/8115JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS12J115CT | Fixed Resistor, 0.25W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR1/8115JV vs CAS12J115CT |
RK73B2BLTC115J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1/8115JV vs RK73B2BLTC115J |
RM73B2BTE115J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1/8115JV vs RM73B2BTE115J |
MC1206-1104-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1/8115JV vs MC1206-1104-JB |
FWF06JV-115 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1/8115JV vs FWF06JV-115 |
1206S4J0115BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1/8115JV vs 1206S4J0115BC |
CR-06JPD---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CR1/8115JV vs CR-06JPD---1M1 |
NMCT1206JT1M10 | RESISTOR, 0.25W, 5%, 200ppm, 1100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1/8115JV vs NMCT1206JT1M10 |
CTTKFR1206JTF1104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | CR1/8115JV vs CTTKFR1206JTF1104 |
RMC12061M15% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | CR1/8115JV vs RMC12061M15% |