Part Details for D20NS3R6A1TEE by Knowles Capacitors
Overview of D20NS3R6A1TEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NS3R6A1TEE
D20NS3R6A1TEE CAD Models
D20NS3R6A1TEE Part Data Attributes
|
D20NS3R6A1TEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NS3R6A1TEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.3889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1.3889% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20NS3R6A1TEE
This table gives cross-reference parts and alternative options found for D20NS3R6A1TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NS3R6A1TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NS3R6A1TAE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1TEE vs D20NS3R6A1TAE |
D20NS3R6A1TAT | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1TEE vs D20NS3R6A1TAT |
D20NS3R6A1MX | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1TEE vs D20NS3R6A1MX |
D20NS3R6A1PEE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1TEE vs D20NS3R6A1PEE |
D20NS3R6A1ME | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1TEE vs D20NS3R6A1ME |
D20NS3R6A1PB | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1TEE vs D20NS3R6A1PB |
D20NS3R6A1MDT | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1TEE vs D20NS3R6A1MDT |
D20NS3R6A1PA | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1TEE vs D20NS3R6A1PA |
D20NS3R6A1MAE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1TEE vs D20NS3R6A1MAE |
D20NS3R6A1MYT | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1TEE vs D20NS3R6A1MYT |