Part Details for D20NS3R6A1MX by Knowles Capacitors
Overview of D20NS3R6A1MX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NS3R6A1MX
D20NS3R6A1MX CAD Models
D20NS3R6A1MX Part Data Attributes
|
D20NS3R6A1MX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NS3R6A1MX
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.3889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1.3889% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20NS3R6A1MX
This table gives cross-reference parts and alternative options found for D20NS3R6A1MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NS3R6A1MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NS3R6A1MXE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1MX vs D20NS3R6A1MXE |
D20NS3R6A1TEE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1MX vs D20NS3R6A1TEE |
D20NS3R6A1MY | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1MX vs D20NS3R6A1MY |
D20NS3R6A1TXT | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1MX vs D20NS3R6A1TXT |
D20NS3R6A1TED | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1MX vs D20NS3R6A1TED |
D20NS3R6A1MBD | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1MX vs D20NS3R6A1MBD |
D20NS3R6A1PY | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1MX vs D20NS3R6A1PY |
D20NS3R6A1MYE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1MX vs D20NS3R6A1MYE |
D20NS3R6A1PB | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1MX vs D20NS3R6A1PB |
D20NS3R6A1TXE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NS, -2400ppm/Cel TC, 0.0000036uF, 0202, | Knowles Capacitors | D20NS3R6A1MX vs D20NS3R6A1TXE |