Part Details for D20NAR45B5LA by Knowles Capacitors
Overview of D20NAR45B5LA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NAR45B5LA
D20NAR45B5LA CAD Models
D20NAR45B5LA Part Data Attributes
|
D20NAR45B5LA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NAR45B5LA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, NA, -30ppm/Cel TC, 0.00000045uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 22.2222% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 22.2222% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NA | |
Temperature Coefficient | -30ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20NAR45B5LA
This table gives cross-reference parts and alternative options found for D20NAR45B5LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NAR45B5LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NAR45B5LY | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, NA, -30ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NAR45B5LA vs D20NAR45B5LY |
D20NAR45B5LXT | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, NA, -30ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NAR45B5LA vs D20NAR45B5LXT |
D20NAR45B5LYE | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, NA, -30ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NAR45B5LA vs D20NAR45B5LYE |
D20NAR45B5LX | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, NA, -30ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NAR45B5LA vs D20NAR45B5LX |
D20NAR45B5LBE | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, NA, -30ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NAR45B5LA vs D20NAR45B5LBE |
D20NAR45B5LBD | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, NA, -30ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NAR45B5LA vs D20NAR45B5LBD |
D20NAR45B5LXE | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, NA, -30ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NAR45B5LA vs D20NAR45B5LXE |
D20NAR45B5LAT | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, NA, -30ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NAR45B5LA vs D20NAR45B5LAT |
D20NAR45B5LAD | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, NA, -30ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NAR45B5LA vs D20NAR45B5LAD |
D20NAR45B5LXD | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, NA, -30ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NAR45B5LA vs D20NAR45B5LXD |