D20NAR45B5LA vs D20NAR45B5LAT feature comparison

D20NAR45B5LA Knowles Capacitors

Buy Now Datasheet

D20NAR45B5LAT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0202 , 0202
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.5e-7 µF 4.5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 22.2222% 22.2222%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Non-Specified Non-Specified
Packing Method Waffle Pack TR
Positive Tolerance 22.2222% 22.2222%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0202 0202
Surface Mount YES YES
Temperature Characteristics Code NA NA
Temperature Coefficient -30ppm/Cel ppm/°C -30ppm/Cel ppm/°C
Terminal Shape FLAT; ONE SURFACE FLAT; ONE SURFACE
Width 0.508 mm 0.508 mm
Base Number Matches 4 1

Compare D20NAR45B5LA with alternatives

Compare D20NAR45B5LAT with alternatives