Part Details for D15NR1R8C5SYD by Knowles Capacitors
Overview of D15NR1R8C5SYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15NR1R8C5SYD
D15NR1R8C5SYD CAD Models
D15NR1R8C5SYD Part Data Attributes
|
D15NR1R8C5SYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15NR1R8C5SYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15NR1R8C5SYD
This table gives cross-reference parts and alternative options found for D15NR1R8C5SYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15NR1R8C5SYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15NR1R8C5SXE | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5SYD vs D15NR1R8C5SXE |
D15NR1R8C5AED | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5SYD vs D15NR1R8C5AED |
D15NR1R8C5AXD | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5SYD vs D15NR1R8C5AXD |
D15NR1R8C5SAT | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5SYD vs D15NR1R8C5SAT |
D15NR1R8C5ABE | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5SYD vs D15NR1R8C5ABE |
D15NR1R8C5SYE | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5SYD vs D15NR1R8C5SYE |
D15NR1R8C5AYT | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5SYD vs D15NR1R8C5AYT |
D15NR1R8C5SBD | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5SYD vs D15NR1R8C5SBD |
D15NR1R8C5AY | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5SYD vs D15NR1R8C5AY |
D15NR1R8C5ADE | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5SYD vs D15NR1R8C5ADE |