Part Details for D15NR1R8C5AED by Knowles Capacitors
Overview of D15NR1R8C5AED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15NR1R8C5AED
D15NR1R8C5AED CAD Models
D15NR1R8C5AED Part Data Attributes
|
D15NR1R8C5AED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15NR1R8C5AED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15NR1R8C5AED
This table gives cross-reference parts and alternative options found for D15NR1R8C5AED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15NR1R8C5AED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15NR1R8C5AA | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5AED vs D15NR1R8C5AA |
D15NR1R8C5AX | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5AED vs D15NR1R8C5AX |
D15NR1R8C5AAT | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5AED vs D15NR1R8C5AAT |
D15NR1R8C5SDE | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5AED vs D15NR1R8C5SDE |
D15NR1R8C5ABD | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5AED vs D15NR1R8C5ABD |
D15NR1R8C5AXD | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5AED vs D15NR1R8C5AXD |
D15NR1R8C5AAD | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5AED vs D15NR1R8C5AAD |
D15NR1R8C5ABT | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5AED vs D15NR1R8C5ABT |
D15NR1R8C5SYT | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5AED vs D15NR1R8C5SYT |
D15NR1R8C5SAT | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5AED vs D15NR1R8C5SAT |