Part Details for D15NR1R8C5ABT by Knowles Capacitors
Overview of D15NR1R8C5ABT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15NR1R8C5ABT
D15NR1R8C5ABT CAD Models
D15NR1R8C5ABT Part Data Attributes
|
D15NR1R8C5ABT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15NR1R8C5ABT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15NR1R8C5ABT
This table gives cross-reference parts and alternative options found for D15NR1R8C5ABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15NR1R8C5ABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15NR1R8C5AB | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5ABT vs D15NR1R8C5AB |
D15NR1R8C5SEE | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5ABT vs D15NR1R8C5SEE |
D15NR1R8C5SE | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5ABT vs D15NR1R8C5SE |
D15NR1R8C5SBT | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5ABT vs D15NR1R8C5SBT |
D15NR1R8C5SXD | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5ABT vs D15NR1R8C5SXD |
D15NR1R8C5SX | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5ABT vs D15NR1R8C5SX |
D15NR1R8C5AA | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5ABT vs D15NR1R8C5AA |
D15NR1R8C5SAD | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5ABT vs D15NR1R8C5SAD |
D15NR1R8C5SAE | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5ABT vs D15NR1R8C5SAE |
D15NR1R8C5SD | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NR, -1500ppm/Cel TC, 0.0000018uF, 0201, | Knowles Capacitors | D15NR1R8C5ABT vs D15NR1R8C5SD |