Part Details for D15BN330A1AXE by Knowles Capacitors
Overview of D15BN330A1AXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BN330A1AXE
D15BN330A1AXE CAD Models
D15BN330A1AXE Part Data Attributes
|
D15BN330A1AXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BN330A1AXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.1515% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BN330A1AXE
This table gives cross-reference parts and alternative options found for D15BN330A1AXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BN330A1AXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BN330A1ABT | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AXE vs D15BN330A1ABT |
D15BN330A1AAE | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AXE vs D15BN330A1AAE |
D15BN330A1SD | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AXE vs D15BN330A1SD |
D15BN330A1SXD | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AXE vs D15BN330A1SXD |
D15BN330A1SAT | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AXE vs D15BN330A1SAT |
D15BN330A1AE | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AXE vs D15BN330A1AE |
D15BN330A1SEE | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AXE vs D15BN330A1SEE |
D15BN330A1AED | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AXE vs D15BN330A1AED |
D15BN330A1SYE | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AXE vs D15BN330A1SYE |
D15BN330A1SAE | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AXE vs D15BN330A1SAE |