Part Details for D15BN330A1AE by Knowles Capacitors
Overview of D15BN330A1AE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BN330A1AE
D15BN330A1AE CAD Models
D15BN330A1AE Part Data Attributes
|
D15BN330A1AE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BN330A1AE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.1515% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BN330A1AE
This table gives cross-reference parts and alternative options found for D15BN330A1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BN330A1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BN330A1ABT | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AE vs D15BN330A1ABT |
D15BN330A1AAE | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AE vs D15BN330A1AAE |
D15BN330A1AXE | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AE vs D15BN330A1AXE |
D15BN330A1SD | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AE vs D15BN330A1SD |
D15BN330A1SXD | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AE vs D15BN330A1SXD |
D15BN330A1SAT | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AE vs D15BN330A1SAT |
D15BN330A1SEE | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AE vs D15BN330A1SEE |
D15BN330A1AED | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AE vs D15BN330A1AED |
D15BN330A1SYE | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AE vs D15BN330A1SYE |
D15BN330A1SAE | Ceramic Capacitor, Ceramic, 100V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A1AE vs D15BN330A1SAE |